
TSMP96000TR | |
|---|---|
DigiKey Part Number | 751-TSMP96000TR-ND - Tape & Reel (TR) 751-TSMP96000TRCT-ND - Cut Tape (CT) 751-TSMP96000TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSMP96000TR |
Description | SENSOR REMOTE REC 20-60KHZ 5M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 45.0kHz 1.8m Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TSMP96000TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 1.8m | |
B.P.F. Center Frequency | 45.0kHz | |
Voltage - Supply | 2 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 1,03600 € | 5,18 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,92440 € | 23,11 € |
| 50 | 0,88280 € | 44,14 € |
| 100 | 0,84490 € | 84,49 € |
| 500 | 0,76890 € | 384,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 0,73621 € | 824,56 € |
| 2.240 | 0,71063 € | 1.591,81 € |
| 3.360 | 0,69667 € | 2.340,81 € |
| 5.600 | 0,68006 € | 3.808,34 € |
| 7.840 | 0,66968 € | 5.250,29 € |
| 11.200 | 0,65914 € | 7.382,37 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,36890 € |





