TLHR4201 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 398
Unit Price: 0,40000 €
Datasheet
Red 619nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLHR4201

DigiKey Part Number
TLHR4201-ND
Manufacturer
Manufacturer Product Number
TLHR4201
Description
LED RED CLEAR T-1 T/H
Customer Reference
Detailed Description
Red 619nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
44°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes