
TLHK4200 | |
|---|---|
DigiKey Part Number | TLHK4200-ND |
Manufacturer | |
Manufacturer Product Number | TLHK4200 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Viewing Angle | 44° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,15750 € | 15,75 € |
| 500 | 0,12836 € | 64,18 € |
| 1.000 | 0,11875 € | 118,75 € |
| 2.000 | 0,11057 € | 221,14 € |
| 5.000 | 0,10160 € | 508,00 € |
| 10.000 | 0,09599 € | 959,90 € |
| 25.000 | 0,08987 € | 2.246,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

