TLHG6405 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 7.459
Unit Price: 0,36000 €
Datasheet

Similar


Würth Elektronik
In Stock: 8.451
Unit Price: 0,22000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,13991 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 891
Unit Price: 0,89000 €
Datasheet

Similar


Broadcom Limited
In Stock: 19.679
Unit Price: 0,55000 €
Datasheet

Similar


Broadcom Limited
In Stock: 236
Unit Price: 0,49000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,48558 €
Datasheet

Similar


Broadcom Limited
In Stock: 17.430
Unit Price: 0,59000 €
Datasheet

Similar


Broadcom Limited
In Stock: 25.673
Unit Price: 0,49000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,21072 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,03516 €

Similar


Rohm Semiconductor
In Stock: 19.860
Unit Price: 0,45000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 8.844
Unit Price: 0,41000 €
Datasheet

Similar


SunLED
In Stock: 62.373
Unit Price: 0,19000 €
Datasheet
Green 569nm LED Indication - Discrete 2.4V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLHG6405

DigiKey Part Number
751-1116-ND
Manufacturer
Manufacturer Product Number
TLHG6405
Description
LED GREEN DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.4V Radial
EDA/CAD Models
TLHG6405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.4V
Mfr
Current - Test
10mA
Packaging
Bulk
Viewing Angle
60°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
565nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
9.10mm
Lens Size
5mm, T-1 3/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLHG6420Vishay Semiconductor Opto Division7.459751-TLHG6420-ND0,36000 €MFR Recommended
151051VS04000Würth Elektronik8.451732-5017-ND0,22000 €Similar
336SYGSYGD/S530-E2Everlight Electronics Co Ltd01080-336SYGSYGD/S530-E2-ND0,13991 €Similar
4300H5LCVisual Communications Company - VCC8914300H5LC-ND0,89000 €Similar
HLMP-C515Broadcom Limited19.679516-1354-ND0,55000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes