
TLHG4400-AS12Z | |
|---|---|
DigiKey Part Number | TLHG4400-AS12ZCT-ND - Cut Tape (CT) TLHG4400-AS12ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLHG4400-AS12Z |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 60° |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45100 € | 4,51 € |
| 100 | 0,32900 € | 32,90 € |
| 500 | 0,27422 € | 137,11 € |
| 1.000 | 0,25624 € | 256,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24099 € | 481,98 € |
| 4.000 | 0,22804 € | 912,16 € |
| 6.000 | 0,22140 € | 1.328,40 € |
| 10.000 | 0,21391 € | 2.139,10 € |
| 14.000 | 0,20945 € | 2.932,30 € |
| 20.000 | 0,20510 € | 4.102,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

