
TEMT1040 | |
|---|---|
DigiKey Part Number | TEMT1040-ND |
Manufacturer | |
Manufacturer Product Number | TEMT1040 |
Description | PHOTOTRANSISTOR 730 TO 1000 NM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View Axial |
Datasheet | Datasheet |
EDA/CAD Models | TEMT1040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 880nm | |
Viewing Angle | 30° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,53900 € | 5,39 € |
| 100 | 0,39540 € | 39,54 € |
| 500 | 0,33146 € | 165,73 € |
| 1.000 | 0,31050 € | 310,50 € |
| 2.000 | 0,29269 € | 585,38 € |
| 5.000 | 0,27323 € | 1.366,15 € |
| 10.000 | 0,26111 € | 2.611,10 € |
| 25.000 | 0,24789 € | 6.197,25 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

