
TEMT1030 | |
|---|---|
DigiKey Part Number | 751-1054-2-ND - Tape & Reel (TR) 751-1054-1-ND - Cut Tape (CT) 751-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMT1030 |
Description | PHOTOTRANSISTOR 730 TO 1000 NM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 950nm Top View 2-SMD, Yoke Bend |
Datasheet | Datasheet |
EDA/CAD Models | TEMT1030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 950nm | |
Viewing Angle | 30° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, Yoke Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,51800 € | 5,18 € |
| 100 | 0,38020 € | 38,02 € |
| 500 | 0,31872 € | 159,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29855 € | 298,55 € |
| 2.000 | 0,28143 € | 562,86 € |
| 3.000 | 0,27265 € | 817,95 € |
| 5.000 | 0,26273 € | 1.313,65 € |
| 7.000 | 0,25682 € | 1.797,74 € |
| 10.000 | 0,25107 € | 2.510,70 € |
| 25.000 | 0,23836 € | 5.959,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

