Similar

TDSL5150 | |
|---|---|
DigiKey Part Number | TDSL5150-ND |
Manufacturer | |
Manufacturer Product Number | TDSL5150 |
Description | DISPLAY 7SEG 0.51" SGL RED 10DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 2mA 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | TDSL5150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) | |
Digit/Alpha Size | 0.51" (13.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Millicandela Rating | 0.40mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 320mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,50200 € | 15,02 € |
| 400 | 1,02125 € | 408,50 € |
| 800 | 0,96889 € | 775,11 € |
| 1.200 | 0,94204 € | 1.130,45 € |
| 2.000 | 0,91175 € | 1.823,50 € |
| 5.200 | 0,86417 € | 4.493,68 € |
| 10.000 | 0,83740 € | 8.374,00 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,43360 € |



