
TCMT1600 | |
|---|---|
DigiKey Part Number | 751-1374-2-ND - Tape & Reel (TR) 751-1374-1-ND - Cut Tape (CT) 751-1374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT1600 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMT1600 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-SOP |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,47100 € | 4,71 € |
| 100 | 0,34390 € | 34,39 € |
| 500 | 0,28704 € | 143,52 € |
| 1.000 | 0,26840 € | 268,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24445 € | 733,35 € |
| 6.000 | 0,23226 € | 1.393,56 € |
| 9.000 | 0,22601 € | 2.034,09 € |
| 15.000 | 0,21896 € | 3.284,40 € |
| 21.000 | 0,21476 € | 4.509,96 € |
| 30.000 | 0,21068 € | 6.320,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |



