
TCLT1019 | |
|---|---|
DigiKey Part Number | TCLT1019TR-ND - Tape & Reel (TR) TCLT1019CT-ND - Cut Tape (CT) TCLT1019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLT1019 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49000 € | 4,90 € |
| 100 | 0,35840 € | 35,84 € |
| 500 | 0,29990 € | 149,95 € |
| 1.000 | 0,28069 € | 280,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25602 € | 768,06 € |
| 6.000 | 0,24346 € | 1.460,76 € |
| 9.000 | 0,23703 € | 2.133,27 € |
| 15.000 | 0,22976 € | 3.446,40 € |
| 21.000 | 0,22545 € | 4.734,45 € |
| 30.000 | 0,22124 € | 6.637,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

