Optoisolator Transistor Output 5300Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6345-X019T

DigiKey Part Number
SFH6345-X019TTR-ND - Tape & Reel (TR)
SFH6345-X019TCT-ND - Cut Tape (CT)
SFH6345-X019TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH6345-X019T
Description
OPTOISOLTR 5.3KV 1CH TRANS 8-SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH6345-X019T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
25V
Manufacturer
Vishay Semiconductor Opto Division
Current - Output / Channel
8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.33V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
19% @ 16mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
300ns, 300ns
Package / Case
8-SMD, Gull Wing
Input Type
DC
Supplier Device Package
8-SMD
Output Type
Transistor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH6345-X007Vishay Semiconductor Opto Division210SFH6345-X007-ND1,85000 €Parametric Equivalent
SFH6345-X007TVishay Semiconductor Opto Division86SFH6345-X007TCT-ND1,90000 €Parametric Equivalent
SFH6345-X009Vishay Semiconductor Opto Division1.131SFH6345-X009-ND1,85000 €Parametric Equivalent
SFH6345-X009TVishay Semiconductor Opto Division426SFH6345-X009TCT-ND1,90000 €Parametric Equivalent
SFH6345-X017TVishay Semiconductor Opto Division1.795SFH6345-X017TCT-ND1,95000 €Parametric Equivalent
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,40600 €14,06 €
1001,07700 €107,70 €
5000,93208 €466,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,88485 €884,85 €
2.0000,84484 €1.689,68 €
3.0000,82434 €2.473,02 €
5.0000,80122 €4.006,10 €
7.0000,78747 €5.512,29 €
10.0000,77408 €7.740,80 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,28150 €