
SFH6345-X019T | |
|---|---|
DigiKey Part Number | SFH6345-X019TTR-ND - Tape & Reel (TR) SFH6345-X019TCT-ND - Cut Tape (CT) SFH6345-X019TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6345-X019T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6345-X019T Models |
Category | Voltage - Output (Max) 25V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.33V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 300ns, 300ns | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Transistor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH6345-X007 | Vishay Semiconductor Opto Division | 210 | SFH6345-X007-ND | 1,85000 € | Parametric Equivalent |
| SFH6345-X007T | Vishay Semiconductor Opto Division | 86 | SFH6345-X007TCT-ND | 1,90000 € | Parametric Equivalent |
| SFH6345-X009 | Vishay Semiconductor Opto Division | 1.131 | SFH6345-X009-ND | 1,85000 € | Parametric Equivalent |
| SFH6345-X009T | Vishay Semiconductor Opto Division | 426 | SFH6345-X009TCT-ND | 1,90000 € | Parametric Equivalent |
| SFH6345-X017T | Vishay Semiconductor Opto Division | 1.795 | SFH6345-X017TCT-ND | 1,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,40600 € | 14,06 € |
| 100 | 1,07700 € | 107,70 € |
| 500 | 0,93208 € | 466,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88485 € | 884,85 € |
| 2.000 | 0,84484 € | 1.689,68 € |
| 3.000 | 0,82434 € | 2.473,02 € |
| 5.000 | 0,80122 € | 4.006,10 € |
| 7.000 | 0,78747 € | 5.512,29 € |
| 10.000 | 0,77408 € | 7.740,80 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,28150 € |

