
SFH615A-3X009T | |
|---|---|
DigiKey Part Number | SFH615A-3X009TTR-ND - Tape & Reel (TR) SFH615A-3X009TCT-ND - Cut Tape (CT) SFH615A-3X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH615A-3X009T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH615A-3X009T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH615A-3X007 | Vishay Semiconductor Opto Division | 6.874 | SFH615A-3X007-ND | 0,76000 € | Parametric Equivalent |
| SFH615A-3X008T | Vishay Semiconductor Opto Division | 5.998 | SFH615A-3X008TCT-ND | 0,83000 € | Parametric Equivalent |
| SFH615A-3X017 | Vishay Semiconductor Opto Division | 2.214 | SFH615A-3X017-ND | 0,83000 € | Parametric Equivalent |
| SFH615A-3X018T | Vishay Semiconductor Opto Division | 262 | SFH615A-3X018TCT-ND | 0,89000 € | Parametric Equivalent |
| SFH617A-3X017 | Vishay Semiconductor Opto Division | 3.225 | 751-SFH617A-3X017-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,58100 € | 5,81 € |
| 100 | 0,42790 € | 42,79 € |
| 500 | 0,35976 € | 179,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33742 € | 337,42 € |
| 2.000 | 0,31847 € | 636,94 € |
| 3.000 | 0,30874 € | 926,22 € |
| 5.000 | 0,29776 € | 1.488,80 € |
| 7.000 | 0,29123 € | 2.038,61 € |
| 10.000 | 0,28485 € | 2.848,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

