Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFH6106-1X001 | |
|---|---|
DigiKey Part Number | SFH6106-1X001-ND |
Manufacturer | |
Manufacturer Product Number | SFH6106-1X001 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH6106-1 | Vishay Semiconductor Opto Division | 0 | SFH6106-1-ND | 0,74000 € | Parametric Equivalent |
| SFH6106-1T | Vishay Semiconductor Opto Division | 84 | SFH6106-1TCT-ND | 0,81000 € | Parametric Equivalent |
| SFH6106-1X001T | Vishay Semiconductor Opto Division | 1.948 | SFH6106-1X001TCT-ND | 0,87000 € | Parametric Equivalent |
| SFH610A-1X018T | Vishay Semiconductor Opto Division | 0 | SFH610A-1X018T-ND | 0,42109 € | Parametric Equivalent |
| SFH6156-1 | Vishay Semiconductor Opto Division | 1.773 | SFH6156-1-ND | 0,35780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27967 € | 1.118,68 € |
| Unit Price without VAT: | 0,27967 € |
|---|---|
| Unit Price with VAT: | 0,32721 € |


