Optoisolator Photovoltaic Output 5300Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH1262CB

DigiKey Part Number
LH1262CB-ND
Manufacturer
Manufacturer Product Number
LH1262CB
Description
OPTOISO 5.3KV 2CH PHVOLT 8-DIP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 5300Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
LH1262CB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
35µs, 90µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
15V
Current - Output / Channel
1µA
Voltage - Forward (Vf) (Typ)
1.26V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.043
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,22000 €3,22 €
102,86900 €28,69 €
252,74000 €68,50 €
502,64600 €132,30 €
1002,55540 €255,54 €
2502,44016 €610,04 €
5002,35636 €1.178,18 €
1.0002,27539 €2.275,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,76740 €