
IL4218-X017T | |
|---|---|
DigiKey Part Number | IL4218-X017TTR-ND - Tape & Reel (TR) IL4218-X017TCT-ND - Cut Tape (CT) IL4218-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL4218-X017T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | IL4218-X017T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 700µA (Typ) | |
Current - On State (It (RMS)) (Max) | 300 mA | |
Current - Hold (Ih) | 200µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Supplier Device Package | 6-SMD | |
Approval Agency | BSI, CSA, cUR, FIMKO, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,09900 € | 20,99 € |
| 100 | 1,63820 € | 163,82 € |
| 500 | 1,43576 € | 717,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36986 € | 1.369,86 € |
| 2.000 | 1,31409 € | 2.628,18 € |
| 3.000 | 1,28552 € | 3.856,56 € |
| 5.000 | 1,25332 € | 6.266,60 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,35790 € |

