Optoisolator Transistor Output 8200Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY64ST

DigiKey Part Number
CNY64STTR-ND - Tape & Reel (TR)
CNY64STCT-ND - Cut Tape (CT)
CNY64STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNY64ST
Description
OPTOISOLTR 8.2KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 8200Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
CNY64ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
8200Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
5µs, 3µs
Rise / Fall Time (Typ)
2.4µs, 2.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
32V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.32V
Current - DC Forward (If) (Max)
75 mA
Vce Saturation (Max)
300mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.697
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,37000 €2,37 €
101,71700 €17,17 €
1001,32990 €132,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,17958 €471,83 €
8001,12109 €896,87 €
1.2001,09112 €1.309,34 €
2.0001,05728 €2.114,56 €
2.8001,03717 €2.904,08 €
4.0001,01756 €4.070,24 €
Manufacturers Standard Package
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,77290 €