
CNY17F-3X017T | |
|---|---|
DigiKey Part Number | CNY17F-3X017TTR-ND - Tape & Reel (TR) CNY17F-3X017TCT-ND - Cut Tape (CT) CNY17F-3X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17F-3X017T |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F-3X017T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.39V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54100 € | 5,41 € |
| 100 | 0,39720 € | 39,72 € |
| 500 | 0,33296 € | 166,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31192 € | 311,92 € |
| 2.000 | 0,29405 € | 588,10 € |
| 3.000 | 0,28488 € | 854,64 € |
| 5.000 | 0,27452 € | 1.372,60 € |
| 7.000 | 0,26836 € | 1.878,52 € |
| 10.000 | 0,26235 € | 2.623,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

