
CNY17-4X007T | |
|---|---|
DigiKey Part Number | CNY17-4X007TTR-ND - Tape & Reel (TR) CNY17-4X007TCT-ND - Cut Tape (CT) CNY17-4X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-4X007T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-4X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.39V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,34840 € | 34,84 € |
| 500 | 0,29116 € | 145,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27241 € | 272,41 € |
| 2.000 | 0,25648 € | 512,96 € |
| 3.000 | 0,24831 € | 744,93 € |
| 5.000 | 0,23908 € | 1.195,40 € |
| 7.000 | 0,23359 € | 1.635,13 € |
| 10.000 | 0,22823 € | 2.282,30 € |
| 25.000 | 0,21640 € | 5.410,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

