
BPW16N | |
|---|---|
DigiKey Part Number | BPW16N-ND |
Manufacturer | |
Manufacturer Product Number | BPW16N |
Description | PHOTOTRANSISTOR 450 TO 1040 NM |
Customer Reference | |
Detailed Description | Phototransistors 825nm Top View Radial, 1.8mm (T-3/4) |
Datasheet | Datasheet |
EDA/CAD Models | BPW16N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 825nm | |
Viewing Angle | 80° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial, 1.8mm (T-3/4) | |
Base Product Number |

