Parametric Equivalent
Similar
Similar
Similar

4N38-X009T | |
|---|---|
DigiKey Part Number | 4N38-X009T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4N38-X009T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 20mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 10µs, 10µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25994 € | 259,94 € |
| 2.000 | 0,24459 € | 489,18 € |
| 3.000 | 0,23671 € | 710,13 € |
| 5.000 | 0,22781 € | 1.139,05 € |
| 7.000 | 0,22252 € | 1.557,64 € |
| 10.000 | 0,21736 € | 2.173,60 € |
| 25.000 | 0,20595 € | 5.148,75 € |
| Unit Price without VAT: | 0,25994 € |
|---|---|
| Unit Price with VAT: | 0,30413 € |





