4N26-X017T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 277
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 15
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 325
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 2.000
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,28620 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1.070
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 991
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,24327 €
Datasheet

Similar


Broadcom Limited
In Stock: 6.317
Unit Price: 0,64000 €
Datasheet

Similar


Broadcom Limited
In Stock: 15.155
Unit Price: 0,68000 €
Datasheet

Similar


Broadcom Limited
In Stock: 10.142
Unit Price: 0,68000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,21001 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,24068 €
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N26-X017T

DigiKey Part Number
4N26-X017T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4N26-X017T
Description
OPTOISO 5KV TRANS W/BASE 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
20% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.36V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
500mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28758 €287,58 €
2.0000,27095 €541,90 €
3.0000,26242 €787,26 €
5.0000,25279 €1.263,95 €
7.0000,24706 €1.729,42 €
10.0000,24147 €2.414,70 €
25.0000,22913 €5.728,25 €
Manufacturers Standard Package
Unit Price without VAT:0,28758 €
Unit Price with VAT:0,33647 €