
4N25-X009T | |
|---|---|
DigiKey Part Number | 4N25-X009TTR-ND - Tape & Reel (TR) 4N25-X009TCT-ND - Cut Tape (CT) 4N25-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N25-X009T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.36V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45400 € | 4,54 € |
| 100 | 0,33140 € | 33,14 € |
| 500 | 0,27654 € | 138,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25855 € | 258,55 € |
| 2.000 | 0,24327 € | 486,54 € |
| 3.000 | 0,23542 € | 706,26 € |
| 5.000 | 0,22656 € | 1.132,80 € |
| 7.000 | 0,22129 € | 1.549,03 € |
| 10.000 | 0,21615 € | 2.161,50 € |
| 25.000 | 0,20479 € | 5.119,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |


