
BAQ333-TR | |
|---|---|
DigiKey Part Number | BAQ333GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAQ333-TR |
Description | DIODE STD 40V 200MA MICROMELF |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount MicroMELF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 nA @ 15 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |

