
WYO472MCMCRBKR | |
|---|---|
DigiKey Part Number | 2870-WYO472MCMCRBKRTR-ND - Tape & Reel (TR) 2870-WYO472MCMCRBKRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WYO472MCMCRBKR |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO472MCMCRBKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65700 € | 6,57 € |
| 50 | 0,51440 € | 25,72 € |
| 100 | 0,47070 € | 47,07 € |
| 500 | 0,39688 € | 198,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36258 € | 543,87 € |
| 3.000 | 0,34579 € | 1.037,37 € |
| 4.500 | 0,33739 € | 1.518,26 € |
| 7.500 | 0,32807 € | 2.460,52 € |
| 10.500 | 0,32262 € | 3.387,51 € |
| 15.000 | 0,31738 € | 4.760,70 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

