Parametric Equivalent

T59EE157M030C0150 | |
|---|---|
DigiKey Part Number | 3581-T59EE157M030C0150TR-ND - Tape & Reel (TR) 3581-T59EE157M030C0150CT-ND - Cut Tape (CT) 3581-T59EE157M030C0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EE157M030C0150 |
Description | CAP TANT POLY 150UF 30V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 30 V | Manufacturer Size Code EE |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T59EE157M030E0150 | Vishay Polytech | 0 | 3581-T59EE157M030E0150TR-ND | 4,16213 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 5,02300 € | 50,23 € |
| 50 | 4,33660 € | 216,83 € |
| 100 | 4,12450 € | 412,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,80580 € | 1.522,32 € |
| 1.200 | 3,62790 € | 4.353,48 € |
| 2.000 | 3,56207 € | 7.124,14 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 7,88580 € |




