
T51D476M025C0060 | |
|---|---|
DigiKey Part Number | 3581-T51D476M025C0060TR-ND - Tape & Reel (TR) 3581-T51D476M025C0060CT-ND - Cut Tape (CT) 3581-T51D476M025C0060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D476M025C0060 |
Description | POLYMER AUTOMOTIVE CAP (AEC Q200 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,31500 € | 13,15 € |
| 50 | 1,06780 € | 53,39 € |
| 100 | 0,99150 € | 99,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86244 € | 431,22 € |
| 1.500 | 0,80249 € | 1.203,74 € |
| 2.500 | 0,78031 € | 1.950,77 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,26980 € |

