4.7 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1504R700JE66

DigiKey Part Number
AH1504R700JE66-ND
Manufacturer
Manufacturer Product Number
AH1504R700JE66
Description
AH150 4.7 5% E66 E3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±5%
Power (Watts)
150W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.858" L x 1.890" W (98.00mm x 48.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2556,59400 €1.414,85 €
Manufacturers Standard Package
Unit Price without VAT:56,59400 €
Unit Price with VAT:66,21498 €