
ZMY9V1-GS08 | |
|---|---|
DigiKey Part Number | ZMY9V1-GS08GITR-ND - Tape & Reel (TR) ZMY9V1-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY9V1-GS08 |
Description | DIODE ZENER 9.1V 1W DO213AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | ZMY9V1-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 7 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,14460 € | 14,46 € |
| 500 | 0,14372 € | 71,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14407 € | 216,11 € |
| 3.000 | 0,13069 € | 392,07 € |
| 4.500 | 0,12387 € | 557,41 € |
| 7.500 | 0,11620 € | 871,50 € |
| 10.500 | 0,11166 € | 1.172,43 € |
| 15.000 | 0,09682 € | 1.452,30 € |
| 75.000 | 0,09649 € | 7.236,75 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

