
ZMY30-GS18 | |
|---|---|
DigiKey Part Number | ZMY30-GS18GITR-ND - Tape & Reel (TR) ZMY30-GS18GICT-ND - Cut Tape (CT) ZMY30-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY30-GS18 |
Description | DIODE ZENER 30V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 22.5 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMY30 | Diotec Semiconductor | 4.429 | 4878-ZMY30CT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,24310 € | 24,31 € |
| 500 | 0,18434 € | 92,17 € |
| 1.000 | 0,16540 € | 165,40 € |
| 2.000 | 0,14944 € | 298,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13215 € | 660,75 € |
| 10.000 | 0,12146 € | 1.214,60 € |
| 15.000 | 0,11601 € | 1.740,15 € |
| 25.000 | 0,10989 € | 2.747,25 € |
| 35.000 | 0,10626 € | 3.719,10 € |
| 50.000 | 0,10274 € | 5.137,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

