13.5V Clamp 28.24A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.5V Clamp 28.24A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

VTVS8V5ASMF-M3-08

DigiKey Part Number
VTVS8V5ASMF-M3-08GITR-ND - Tape & Reel (TR)
VTVS8V5ASMF-M3-08GICT-ND - Cut Tape (CT)
VTVS8V5ASMF-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTVS8V5ASMF-M3-08
Description
TVS DIODE 8.5VWM 13.5V DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13.5V Clamp 28.24A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
13.5V
Current - Peak Pulse (10/1000µs)
28.24A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1270pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.212
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,44700 €4,47 €
1000,28820 €28,82 €
5000,21982 €109,91 €
1.0000,19777 €197,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16974 €509,22 €
6.0000,15562 €933,72 €
9.0000,14843 €1.335,87 €
15.0000,14034 €2.105,10 €
21.0000,13555 €2.846,55 €
30.0000,13090 €3.927,00 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,84240 €