


VTVS5V0ASMF-HM3-08 | |
|---|---|
DigiKey Part Number | VTVS5V0ASMF-HM3-08GITR-ND - Tape & Reel (TR) VTVS5V0ASMF-HM3-08GICT-ND - Cut Tape (CT) VTVS5V0ASMF-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS5V0ASMF-HM3-08 |
Description | TVS DIODE 5VWM 8.9VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.9V Clamp 42.95A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 2095pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 42.95A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40600 € | 4,06 € |
| 100 | 0,26110 € | 26,11 € |
| 500 | 0,19848 € | 99,24 € |
| 1.000 | 0,17828 € | 178,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15259 € | 457,77 € |
| 6.000 | 0,13964 € | 837,84 € |
| 9.000 | 0,13305 € | 1.197,45 € |
| 15.000 | 0,12563 € | 1.884,45 € |
| 21.000 | 0,12124 € | 2.546,04 € |
| 30.000 | 0,11698 € | 3.509,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |


