VT1045CBP-M3/4W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 26.167
Unit Price: 1,11017 €
Datasheet

Similar


onsemi
In Stock: 677
Unit Price: 2,15000 €
Datasheet

Similar


onsemi
In Stock: 33
Unit Price: 1,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.164
Unit Price: 0,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 954
Unit Price: 0,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.574
Unit Price: 2,06000 €
Datasheet
Diode Array 1 Pair Common Cathode 45 V 5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT1045CBP-M3/4W

DigiKey Part Number
VT1045CBP-M3/4WGI-ND
Manufacturer
Manufacturer Product Number
VT1045CBP-M3/4W
Description
DIODE ARR SCHOTT 45V 5A TO-220-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VT1045CBP-M3/4W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Operating Temperature - Junction
200°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8.0000,46290 €3.703,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,46290 €
Unit Price with VAT:0,54159 €