
VS-VSKT142/14PBF | |
|---|---|
DigiKey Part Number | 112-VS-VSKT142/14PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKT142/14PBF |
Description | SCR MODULE 1.4KV 310A INT-A-PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV 310 A Series Connection - All SCRs Chassis Mount INT-A-Pak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.4 kV | |
Current - On State (It (AV)) (Max) | 140 A | |
Current - On State (It (RMS)) (Max) | 310 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 4500A, 4712A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | INT-A-Pak | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,38000 € | 69,38 € |
| 15 | 54,92800 € | 823,92 € |
| Unit Price without VAT: | 69,38000 € |
|---|---|
| Unit Price with VAT: | 81,17460 € |

