
VS-VSKDS409/150 | |
|---|---|
DigiKey Part Number | 112-VS-VSKDS409/150-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKDS409/150 |
Description | DIODE MOD SCHOTTKY 150V ADDAPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 100A Chassis Mount ADD-A-PAK (3) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.03 V @ 200 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 6 mA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case ADD-A-PAK (3) |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package ADD-A-PAK® |
Current - Average Rectified (Io) (per Diode) 100A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,19000 € | 75,19 € |
| 10 | 58,60100 € | 586,01 € |
| 100 | 57,20150 € | 5.720,15 € |
| Unit Price without VAT: | 75,19000 € |
|---|---|
| Unit Price with VAT: | 87,97230 € |

