
VS-T70HFL10S05 | |
|---|---|
DigiKey Part Number | VS-T70HFL10S05-ND |
Manufacturer | |
Manufacturer Product Number | VS-T70HFL10S05 |
Description | DIODE STANDARD 100V 70A D55 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 70A Chassis Mount D-55 |
Datasheet | Datasheet |
EDA/CAD Models | VS-T70HFL10S05 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D-55 |
Current - Average Rectified (Io) 70A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,21100 € | 192,11 € |
| Unit Price without VAT: | 19,21100 € |
|---|---|
| Unit Price with VAT: | 22,47687 € |

