
VS-MBRD650CTTRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-MBRD650CTTRL-M3TR-ND - Tape & Reel (TR) 112-VS-MBRD650CTTRL-M3CT-ND - Cut Tape (CT) 112-VS-MBRD650CTTRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MBRD650CTTRL-M3 |
Description | DIODE ARRAY SCHOTTKY 50V 3A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,00800 € | 10,08 € |
| 100 | 0,67470 € | 67,47 € |
| 500 | 0,53208 € | 266,04 € |
| 1.000 | 0,48619 € | 486,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42793 € | 1.283,79 € |
| 6.000 | 0,39861 € | 2.391,66 € |
| 9.000 | 0,38368 € | 3.453,12 € |
| 15.000 | 0,36691 € | 5.503,65 € |
| 21.000 | 0,36339 € | 7.631,19 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,84860 € |

