VS-STPS1045BTRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.876
Unit Price: 1,05000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.003
Unit Price: 0,81000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.199
Unit Price: 0,86000 €
Datasheet
Diode 45 V 10A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-STPS1045BTRRPBF

DigiKey Part Number
VS-STPS1045BTRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-STPS1045BTRRPBF
Description
DIODE SCHOTTKY 45V 10A TO252AA
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types