
VS-KBPC610 | |
|---|---|
DigiKey Part Number | 112-VS-KBPC610-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC610 |
Description | BRIDGE RECT 1PHASE 1KV 6A D-72 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole D-72 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, D-72 | |
Supplier Device Package | D-72 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 3,49200 € | 34,92 € |
| 100 | 2,51790 € | 251,79 € |
| 500 | 2,10260 € | 1.051,30 € |
| 1.000 | 2,03671 € | 2.036,71 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,10740 € |

