Parametric Equivalent

VS-KBPC604PBF | |
|---|---|
DigiKey Part Number | VS-KBPC604PBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC604PBF |
Description | BRIDGE RECT 1PHASE 400V 6A D-72 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole D-72 |
Datasheet | Datasheet |
EDA/CAD Models | VS-KBPC604PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, D-72 | |
Supplier Device Package | D-72 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,12000 € | 21,20 € |
| 100 | 1,48420 € | 148,42 € |
| 500 | 1,21298 € | 606,49 € |
| 1.000 | 1,12587 € | 1.125,87 € |
| 2.000 | 1,07199 € | 2.143,98 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,79080 € |


