
VS-HFA50PA60C-N3 | |
|---|---|
DigiKey Part Number | VS-HFA50PA60C-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA50PA60C-N3 |
Description | DIODE ARRAY GP 600V 25A TO-247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 25A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-HFA50PA60C-N3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,25000 € | 10,25 € |
| 25 | 5,80040 € | 145,01 € |
| 100 | 5,53550 € | 553,55 € |
| Unit Price without VAT: | 10,25000 € |
|---|---|
| Unit Price with VAT: | 11,99250 € |

