Bridge Rectifier Single Phase Standard 200 V QC Terminal GBPC-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-GBPC2502A

DigiKey Part Number
GBPC2502A-ND
Manufacturer
Manufacturer Product Number
VS-GBPC2502A
Description
BRIDGE RECT 1P 200V 25A GBPC-A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V QC Terminal GBPC-A
Datasheet
 Datasheet
EDA/CAD Models
VS-GBPC2502A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
25 A
Current - Reverse Leakage @ Vr
2 mA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC-A
Supplier Device Package
GBPC-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.693
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,78000 €5,78 €
103,92500 €39,25 €
1002,89680 €289,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,78000 €
Unit Price with VAT:6,76260 €