
VS-ETX3007-M3 | |
|---|---|
DigiKey Part Number | VS-ETX3007-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETX3007-M3 |
Description | DIODE STANDARD 650V 30A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 50 | 1,66760 € | 83,38 € |
| 100 | 1,50860 € | 150,86 € |
| 500 | 1,22984 € | 614,92 € |
| 1.000 | 1,14030 € | 1.140,30 € |
| 2.000 | 1,06503 € | 2.130,06 € |
| 5.000 | 0,99496 € | 4.974,80 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,86100 € |

