


VS-90APS08L-M3 | |
|---|---|
DigiKey Part Number | VS-90APS08L-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-90APS08L-M3 |
Description | DIODE STANDARD 800V 90A TO247AD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 90A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 90A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 90 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,87400 € | 1.937,00 € |
| Unit Price without VAT: | 3,87400 € |
|---|---|
| Unit Price with VAT: | 4,53258 € |


