Diode 100 V 8A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8TQ100STRR-M3

DigiKey Part Number
112-VS-8TQ100STRR-M3TR-ND - Tape & Reel (TR)
112-VS-8TQ100STRR-M3CT-ND - Cut Tape (CT)
112-VS-8TQ100STRR-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-8TQ100STRR-M3
Description
DIODE SCHOTTKY 100V 8A TO263AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
550 µA @ 80 V
Capacitance @ Vr, F
500pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
1001,00830 €100,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,76674 €613,39 €
1.6000,71035 €1.136,56 €
2.4000,68163 €1.635,91 €
4.0000,66428 €2.657,12 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,62630 €