
VS-8ERH02HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-8ERH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-8ERH02HM3/ICT-ND - Cut Tape (CT) 112-VS-8ERH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8ERH02HM3/I |
Description | RECTIFIER, FRED, 8A, 200V, HYPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount, Wettable Flank DFN6546A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN6546A | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80000 € | 8,00 € |
| 100 | 0,53000 € | 53,00 € |
| 500 | 0,41394 € | 206,97 € |
| 1.000 | 0,37658 € | 376,58 € |
| 2.000 | 0,34513 € | 690,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,30521 € | 1.831,26 € |
| 12.000 | 0,28513 € | 3.421,56 € |
| 18.000 | 0,27490 € | 4.948,20 € |
| 30.000 | 0,26689 € | 8.006,70 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

