Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount MT-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-70MT120KPBF

DigiKey Part Number
VS-70MT120KPBF-ND
Manufacturer
Manufacturer Product Number
VS-70MT120KPBF
Description
BRIDGE RECT 3P 1.2KV 70A MT-K
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount MT-K
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
70 A
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
MT-K Module
Supplier Device Package
MT-K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
159,82000 €59,82 €
1545,86733 €688,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,82000 €
Unit Price with VAT:69,98940 €