Parametric Equivalent




VS-6EVH06HM3/I | |
|---|---|
DigiKey Part Number | VS-6EVH06HM3/IGITR-ND - Tape & Reel (TR) VS-6EVH06HM3/IGICT-ND - Cut Tape (CT) VS-6EVH06HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6EVH06HM3/I |
Description | DIODE STANDARD 600V 6A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | VS-6EVH06HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 28 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86300 € | 8,63 € |
| 100 | 0,57400 € | 57,40 € |
| 500 | 0,44972 € | 224,86 € |
| 1.000 | 0,40971 € | 409,71 € |
| 2.000 | 0,37605 € | 752,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,34341 € | 1.545,35 € |
| 9.000 | 0,32031 € | 2.882,79 € |
| 13.500 | 0,30855 € | 4.165,43 € |
| 22.500 | 0,29562 € | 6.651,45 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,60290 € |


