
VS-6ERH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-6ERH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-6ERH02-M3/ICT-ND - Cut Tape (CT) 112-VS-6ERH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6ERH02-M3/I |
Description | RECTIFIER, FRED, 6A, 200V, HYPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount, Wettable Flank DFN6546A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN6546A | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65900 € | 6,59 € |
| 100 | 0,43430 € | 43,43 € |
| 500 | 0,33748 € | 168,74 € |
| 1.000 | 0,30632 € | 306,32 € |
| 2.000 | 0,28010 € | 560,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,24681 € | 1.480,86 € |
| 12.000 | 0,23006 € | 2.760,72 € |
| 18.000 | 0,22795 € | 4.103,10 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

