Parametric Equivalent



VS-6CVH01HM3/I | |
|---|---|
DigiKey Part Number | VS-6CVH01HM3/IGITR-ND - Tape & Reel (TR) VS-6CVH01HM3/IGICT-ND - Cut Tape (CT) VS-6CVH01HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6CVH01HM3/I |
Description | DIODE ARRAY GP 100V 3A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80600 € | 8,06 € |
| 100 | 0,53600 € | 53,60 € |
| 500 | 0,42010 € | 210,05 € |
| 1.000 | 0,38278 € | 382,78 € |
| 2.000 | 0,36579 € | 731,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,32095 € | 1.444,28 € |
| 9.000 | 0,29940 € | 2.694,60 € |
| 13.500 | 0,29884 € | 4.034,34 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |


